Laserliner 082.270A Inspection Camera 6mm Probe 210° Flexibility HDMI Output

MPN
082.270A
Brand
Laserliner
EAN-13
4021563708208
Order Code
04-8947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1480.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 14 days

The Laserliner 082.270A VideoInspector 3D is a versatile endoscope equipped with a 6 mm probe diameter and a 1 m gooseneck camera, making it ideal for examining tight and confined spaces. Manufactured by Laserliner, this videoscopic camera is perfect for pipe inspection and other detailed investigations in hard-to-reach areas. The sturdy design and advanced imaging capability ensure accurate and efficient inspections for professionals.
Type Inspection camera
Probe Length 1m
Resolution 960 x 720 Pixel
Ambient temperature -10°C-50°C
Digital zoom 10
Dimensions (L x W x H) 115 x 115 x 190 mm
Display Resolution 640 x 480 Pixel
Field of View 85°
Focus Fix-Focus 2.5-10cm
Height 190mm
IP Rating IP68 (probe)
Length 115mm
Light Source LED (20,000 lux)
Max. bend radius 80mm
Probe Diameter 6mm
Weight 485g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot