Laserliner 082.283A Inspection Camera 6mm Probe 2m Front/Side Views

MPN
082.283A
Brand
Laserliner
EAN-13
4021563732258
Order Code
04-8953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £590.95
10+ £566.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

The Laserliner 082.283A inspection camera features a 6 mm probe diameter and a 2 m probe length, ideal for accessing confined spaces. This endoscope camera excels in pipe inspection, providing clear visuals with its VideoFlex HD Duo system. The versatile gooseneck design makes it a valuable tool for professional inspections in hard-to-reach areas.
Type Inspection camera
Probe Length 2m
Resolution 1280 x 720 Pixel
Dimensions (L x W x H) 140 x 310 x 210 mm
Display Resolution 1280 x 720 Pixel
Field of View 80°
Height 210mm
IP Rating IP54
Length 140mm
Probe Diameter 6mm
Weight 956g
Width 310mm

Reviews

Be the first to submit a review

Trustpilot