Laserliner 082.252A Compact Video Inspector 9mm Probe Flexible Cable

MPN
082.252A
Brand
Laserliner
EAN-13
4021563691272
Order Code
04-8944
Country of Origin
China
View Full Product Range (8)

Discontinued


Laserliner manufactures the 082.252A VideoScope One, featuring a 9 mm probe diameter and a 1.5 m probe length. This gooseneck inspection camera excels in navigating confined spaces, making it ideal for pipe inspection and maintenance. Its flexible design and clear imaging capabilities enhance its utility in varied industrial and maintenance settings.
Type Inspection camera
Probe Length 1.5m
Resolution 320 x 240 Pixel
Ambient temperature 0 - 45°C
Digital zoom 2
Display Resolution 320 x 240 Pixel
Focus 3 - 7cm
IP Rating IP67 (probe)
Light Source 4 LED
Probe Diameter 9mm

Trustpilot