Laserliner 082.281A Inspection Camera 3.9mm Probe 2m LED Zoom

MPN
082.281A
Brand
Laserliner
EAN-13
4021563723324
Order Code
04-8951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £811.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Laserliner 082.281A inspection camera features a 3.9 mm diameter probe with a 2 m length, making it ideal for navigating confined spaces. This versatile gooseneck camera is designed for detailed pipe and endoscopic inspections. Common applications include examining hard-to-reach areas in plumbing and electrical installations.
Type Inspection camera
Probe Length 2m
Resolution 1280 x 720 Pixel
Ambient temperature 0 °C to 50°C
Field of View 83°
IP Rating IP67
Probe Diameter 3.9mm
Weight 100g

Reviews

Be the first to submit a review

Trustpilot