Laserliner 082.282A Inspection Camera 6mm Dia 1.5m Length LED Illumination

MPN
082.282A
Brand
Laserliner
EAN-13
4021563732210
Order Code
04-8952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £415.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The Laserliner 082.282A Inspection Camera features a 6 mm probe diameter and a 1.5 m length, ideal for reaching confined spaces. This gooseneck camera is perfect for pipe inspection and other hard-to-access areas. Its versatile design makes it essential for maintenance and diagnostic tasks in various industries.
Type Inspection camera
Probe Length 1.5m
Resolution 1280 x 720 Pixel
Dimensions (L x W x H) 140 x 310 x 210 mm
Display Resolution 1280 x 720 Pixel
Field of View 80°
Height 210mm
IP Rating IP54
Length 140mm
Probe Diameter 6mm
Weight 956g
Width 310mm

Reviews

Be the first to submit a review

Trustpilot