Laserliner 082.262A Inspection Camera 5mm 1m High Res Waterproof LED Zoom

MPN
082.262A
Brand
Laserliner
EAN-13
4021563721917
Order Code
04-8946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £173.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Laserliner 082.262A inspection camera features a 5 mm diameter probe with a length of 1 m, ideal for detailed examination in tight spaces. This endoscope camera is perfect for pipe and confined space inspections, providing clear visuals in areas that are difficult to access. Its gooseneck design ensures flexibility and precision during inspections.
Type Inspection camera
Probe Length 1m
Resolution 1280 x 720 Pixel
Ambient temperature -10 °C to 50°C
Dimensions (L x W x H) 32 x 85 x 155 mm
Display Resolution 480 x 272 Pixel
Field of View 65°
Height 155mm
IP Rating IP67
Length 32mm
Power supply (details) 4 X 1.5V LR6 (AA)
Probe Diameter 5mm
Weight 370g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot