KYOCERA/AVX 9407100110 Temperature Sensor -40 to 140 °C 1 piece |
09-6850
|
|
Despatched within 4 working days - 43 in stock
|
1+ £11.77
Price per unit Ex VAT
|
18mm |
Plug |
(Ø x L) 18 mm x 51 mm |
Plastic |
IPX9K |
51mm |
Panel |
140°C |
-40 up to 140°C |
Temperature sensor |
2K |
Analogue |
-40°C |
N/A |
KYOCERA/AVX 9408200900 Temperature Sensor -40 to 150°C 1 piece |
09-6851
|
|
|
1+ £16.13
Price per unit Ex VAT
|
20mm |
Plug |
(Ø x L) 20 mm x 51 mm |
Brass |
IP6K9K |
51mm |
Panel |
150°C |
-40 up to 150°C |
Temperature sensor |
2K |
Analogue |
-40°C |
N/A |
KYOCERA/AVX 9408500900 Temperature Sensor -40 to 150°C 1 piece(s) |
09-6852
|
|
Despatched within 4 working days - 3 in stock
|
1+ £18.33
Price per unit Ex VAT
|
20mm |
Plug |
(Ø x L) 20 mm x 60 mm |
Brass |
IP6K9K |
60mm |
Panel |
150°C |
-40 up to 150°C |
Temperature sensor |
2K |
Analogue |
-40°C |
N/A |
KYOCERA/AVX 9409900015 Temperature Sensor -40 to 150°C 1 piece(s) |
09-6853
|
|
Despatched within 4 working days - 31 in stock
|
1+ £19.08
Price per unit Ex VAT
|
15mm |
Plug |
(Ø x L) 15 mm x 55 mm |
Plastic |
IPX9K |
55mm |
Panel |
150°C |
-40 up to 150°C |
Temperature sensor |
2K |
Analogue |
-40°C |
N/A |
KYOCERA/AVX 9409900019 Temperature Sensor -40 to 150°C 1 piece |
09-6854
|
|
Despatched within 4 working days - 11 in stock
|
1+ £20.93
Price per unit Ex VAT
|
19mm |
Plug |
(Ø x L) 19 mm x 55 mm |
Plastic |
IPX9K |
55mm |
|
150°C |
-40 up to 150°C |
Temperature sensor |
2K |
Analogue |
-40°C |
N/A |
KYOCERA 9409900030 Temperature Sensor -40 to 150°C 1 piece |
09-6855
|
|
Despatched within 4 working days - 43 in stock
|
1+ £12.65
Price per unit Ex VAT
|
20mm |
AMP Junior Power Timer |
(Ø x L) 20 mm x 44 mm |
Brass |
IP69 |
44mm |
Panel |
150°C |
-40 up to 150°C |
Temperature sensor |
2K |
Analogue |
-40°C |
N/A |
KYOCERA/AVX 9412100900 Temperature Sensor -40 to 155°C 1 piece(s) |
09-6856
|
|
Despatched within 4 working days - 20 in stock
|
1+ £22.44
| 1+ |
£22.44 |
| 10+ |
£20.82 |
| 100+ |
£20.33 |
Price per unit Ex VAT
|
28mm |
Plug |
(Ø x L) 28 mm x 60 mm |
Brass |
IP6K9K |
60mm |
Panel |
155°C |
-40 up to 155°C |
Temperature sensor |
2K |
Analogue |
-40°C |
N/A |