KYOCERA/AVX 9407100110 Temperature Sensor -40 to 140 °C 1 piece

Order Code:

09-6850

Brand: KYOCERA/AVX MPN: 9407100110 EAN-13: 2050008928866
Qty Unit Price (Ex VAT)
1+ £13.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days

The KYOCERA/AVX 9407100110 temperature sensor operates within a range of -40 to 140 °C. This thermal sensor is ideal for applications requiring precise temperature monitoring. Typical uses include industrial systems and environmental monitoring equipment.
Type Temperature sensor
Temperature Range 140°C
Mounting Type Panel
(Ø) 18mm
Accuracy 2K
Connector Plug
Dim (Ø x L) 18 mm x 51 mm
Enclosure material Plastic
IP Rating IPX9K
Length 51mm
Outputs Analogue
Temperature reading range -40 up to 140 °C
Temperature reading range (min.) -40°C
Voltage Range N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot