KYOCERA/AVX 9409900019 Temperature Sensor -40 to 150°C 1 piece

Image Representative of Range

KYOCERA/AVX 9409900019 Temperature Sensor -40 to 150°C 1 piece

MPN
9409900019
Brand
KYOCERA/AVX
EAN-13
2050008928859
Order Code
09-6854
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The KYOCERA/AVX 9409900019 is a temperature sensor capable of operating in a range from -40 to 150 °C. This thermal probe features a high-temperature coefficient, ensuring precise measurements. Typical applications include environmental monitoring and industrial temperature regulation.
Type Temperature sensor
(Ø) 19mm
Accuracy 2K
Connector Plug
Dim (Ø x L) 19 mm x 55 mm
Enclosure material Plastic
IP Rating IPX9K
Length 55mm
Outputs Analogue
Temperature Range 150°C
Temperature reading range -40 up to 150°C
Temperature reading range (min.) -40°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot