KYOCERA/AVX 9408500900 Temperature Sensor -40 to 150°C 1 piece(s)

Order Code:

09-6852

Brand: KYOCERA/AVX MPN: 9408500900 EAN-13: 2050008936090
Qty Was Unit Price (Ex VAT)
1+ £12.60 £12.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The KYOCERA/AVX 9408500900 temperature sensor operates efficiently within a range of -40 to 150 °C. It is a reliable thermistor ideal for precise temperature monitoring in various industrial applications. This thermal sensor is commonly used in systems requiring accurate temperature control.
Type Temperature sensor
Temperature Range 150°C
Mounting Type Panel
(Ø) 20mm
Accuracy 2K
Connector Plug
Dim (Ø x L) 20 mm x 60 mm
Enclosure material Brass
IP Rating IP6K9K
Length 60mm
Outputs Analogue
Temperature reading range -40 up to 150 °C
Temperature reading range (min.) -40°C
Voltage Range N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot