KYOCERA/AVX 9409900015 Temperature Sensor -40 to 150°C 1 piece(s)

Order Code:

09-6853

Brand: KYOCERA/AVX MPN: 9409900015 EAN-13: 2050008928842
Qty Unit Price (Ex VAT)
1+ £20.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

The KYOCERA/AVX 9409900015 is a temperature sensor designed to operate in a temperature range of -40 up to 150 °C. This robust thermal sensor is ideal for environments requiring precise temperature monitoring. Typically used in automotive and industrial applications, it ensures reliable performance under challenging conditions.
Type Temperature sensor
Temperature Range 150°C
Mounting Type Panel
(Ø) 15mm
Accuracy 2K
Connector Plug
Dim (Ø x L) 15 mm x 55 mm
Enclosure material Plastic
IP Rating IPX9K
Length 55mm
Outputs Analogue
Temperature reading range -40 up to 150 °C
Temperature reading range (min.) -40°C
Voltage Range N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot