KYOCERA/AVX 9412100900 Temperature Sensor -40 to 155°C 1 piece(s)

Order Code:

09-6856

Brand: KYOCERA/AVX MPN: 9412100900 EAN-13: 2050008936113
Qty Unit Price (Ex VAT)
1+ £26.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The KYOCERA/AVX 9412100900 is a temperature sensor designed to operate from -40 to 155 °C. This thermal probe is suitable for various applications requiring precise temperature measurement. Typical uses include industrial environments and electronic systems where accurate thermal monitoring is essential.
Type Temperature sensor
Temperature Range 155°C
Mounting Type Panel
(Ø) 28mm
Accuracy 2K
Connector Plug
Dim (Ø x L) 28 mm x 60 mm
Enclosure material Brass
IP Rating IP6K9K
Length 60mm
Outputs Analogue
Temperature reading range -40 up to 155 °C
Temperature reading range (min.) -40°C
Voltage Range N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot