KYOCERA/AVX 9408200900 Temperature Sensor -40 to 150°C 1 piece

Order Code:

09-6851

Brand: KYOCERA/AVX MPN: 9408200900 EAN-13: 2050008928873
Qty Unit Price (Ex VAT)
1+ £17.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The KYOCERA/AVX 9408200900 is a temperature sensor designed for accurate measurements from -40 up to 150 °C. This thermistor is widely used in applications requiring reliable temperature monitoring, such as automotive systems and HVAC units. Its robustness and precision make it ideal for industrial and consumer electronic devices.
Type Temperature sensor
Temperature Range 150°C
Mounting Type Panel
(Ø) 20mm
Accuracy 2K
Connector Plug
Dim (Ø x L) 20 mm x 51 mm
Enclosure material Brass
IP Rating IP6K9K
Length 51mm
Outputs Analogue
Temperature reading range -40 up to 150 °C
Temperature reading range (min.) -40°C
Voltage Range N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot