KYOCERA 9409900030 Temperature Sensor -40 to 150°C 1 piece

Order Code:

09-6855

Brand: KYOCERA/AVX MPN: 9409900030 EAN-13: 2050008936106
Qty Unit Price (Ex VAT)
1+ £14.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The KYOCERA/AVX 9409900030 is a temperature sensor that operates in a range from -40 to 150 °C. This thermal sensor is ideal for monitoring temperatures in various electronic applications. Typical uses include temperature regulation and management in industrial and consumer electronic devices.
Type Temperature sensor
Temperature Range 150°C
Mounting Type Panel
(Ø) 20mm
Accuracy 2K
Connector AMP Junior Power Timer
Dim (Ø x L) 20 mm x 44 mm
Enclosure material Brass
IP Rating IP69
Length 44mm
Outputs Analogue
Temperature reading range -40 up to 150 °C
Temperature reading range (min.) -40°C
Voltage Range N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot