KSS 28530c1309 Cable Tie 203mm x 4.8mm Black Spring Toggle 100pieces |
09-6660
|
|
Despatched within 4 working days - 27 in stock
|
1+ £5.41
Price per unit Ex VAT
|
203mm |
4.80mm |
Black |
Polyamide 6.6 |
Spring toggle |
Outside |
|
No |
50mm |
2.80mm |
Cable Ties |
KSS 28530c1326 BST201 Stainless Steel Cable Tie 201x4.6mm Durable |
09-6665
|
|
Despatched within 4 working days - 2,550 in stock
|
10+ £0.482
Price per unit Ex VAT
|
201mm |
4.60mm |
Metal |
Stainless steel |
|
None |
SS304 |
|
51mm |
|
Cable Ties |
KSS 28530c1327 BST362 Metal Cable Tie 362x4.6mm Stainless Steel |
09-6666
|
|
Despatched within 4 working days - 348 in stock
|
10+ £0.625
Price per unit Ex VAT
|
362mm |
4.60mm |
Metal |
Stainless steel |
|
None |
SS304 |
|
102mm |
|
Cable Ties |
KSS 28530c1328 Cable Tie 521x4.6mm Stainless Steel Dirt-Resistant |
09-6667
|
|
Despatched within 4 working days - 1,472 in stock
|
10+ £0.724
Price per unit Ex VAT
|
521mm |
4.60mm |
Metal |
Stainless steel |
|
None |
SS304 |
|
152mm |
|
Cable Ties |
KSS 28530c1330 BST201L Stainless Steel Cable Tie 201x7.9mm Weatherproof |
09-6668
|
|
Despatched within 4 working days - 651 in stock
|
10+ £0.663
Price per unit Ex VAT
|
201mm |
7.90mm |
Metal |
Stainless steel |
|
None |
SS304 |
|
51mm |
|
Cable Ties |
KSS 28530c1331 BST362L Stainless Steel Cable Tie 362x7.9mm Durable |
09-6669
|
|
Despatched within 4 working days - 97 in stock
|
5+ £0.825
Price per unit Ex VAT
|
362mm |
7.90mm |
Metal |
Stainless steel |
|
None |
SS304 |
|
102mm |
|
Cable Ties |
KSS 28530c1332 Stainless Steel Cable Tie 521x7.9mm Dirt & Temp Resistant |
09-6670
|
|
Despatched within 4 working days - 1,338 in stock
|
10+ £0.916
Price per unit Ex VAT
|
521mm |
7.90mm |
Metal |
Stainless steel |
|
None |
SS304 |
|
152mm |
|
Cable Ties |