KSS 28530c1309 Cable Tie 203mm x 4.8mm Black Spring Toggle 100pieces

MPN
28530c1309
Brand
KSS
EAN-13
4717104310091
Order Code
09-6660
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The KSS cable tie, model 28530c1309, is 203 mm long and 4.80 mm wide, available in black and comes in a pack of 100. It features a spring toggle for secure cable management and bundling. Commonly used in both domestic and industrial settings, it provides a reliable solution for organising cables.
Length 203mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle
Gearing Outside
Halogen free No
Max. bundle diameter 50mm
Max. sheet thickness 2.80mm

Reviews

Be the first to submit a review

Trustpilot