KSS 28530c1332 Stainless Steel Cable Tie 521x7.9mm Dirt & Temp Resistant

MPN
28530c1332
Brand
KSS
GTIN-14
04717104401058
Order Code
09-6670
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.916
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,338 in stock

The KSS BST521L is a stainless steel cable tie measuring 521 mm by 7.90 mm, ideal for robust cable management. Produced by KSS, these cable ties are designed for durable bundling in demanding environments. Typically used in industrial settings, they provide secure and reliable cable bundling solutions.
Length 521mm
Width 7.90mm
Colour Metal
Material Stainless steel
Type Cable Ties
Gearing None
Material (details) SS304
Max. bundle diameter 152mm

Reviews

Be the first to submit a review

Trustpilot