KSS 28530c1326 BST201 Stainless Steel Cable Tie 201x4.6mm Durable

MPN
28530c1326
Brand
KSS
GTIN-14
04717104032580
Order Code
09-6665
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.482
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,680 in stock

KSS manufactures the BST201 cable tie, featuring dimensions of 201 mm by 4.60 mm. Made from durable metal, it ensures robust cable bundling and effective cable management. It's ideal for securing cables in various settings where strength and reliability are crucial.
Length 201mm
Width 4.60mm
Colour Metal
Material Stainless steel
Type Cable Ties
Gearing None
Material (details) SS304
Max. bundle diameter 51mm

Reviews

Be the first to submit a review

Trustpilot