KSS 28530c1330 BST201L Stainless Steel Cable Tie 201x7.9mm Weatherproof

MPN
28530c1330
Brand
KSS
GTIN-14
04717104400372
Order Code
09-6668
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.663
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,759 in stock

KSS manufactures the stainless steel BST201L cable tie, measuring 201 mm by 7.90 mm. The robust metal design is ideal for cable bundling and effective cable management. Typically used in applications requiring durable and secure fastening solutions.
Length 201mm
Width 7.90mm
Colour Metal
Material Stainless steel
Type Cable Ties
Gearing None
Material (details) SS304
Max. bundle diameter 51mm

Reviews

Be the first to submit a review

Trustpilot