KSS 28530c1328 Cable Tie 521x4.6mm Stainless Steel Dirt-Resistant

MPN
28530c1328
Brand
KSS
EAN-13
2050005646688
Order Code
09-6667
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.724
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,587 in stock

Manufactured by KSS, this stainless steel cable tie measures 521 mm by 4.60 mm. It is designed for effective cable bundling and management applications. Ideal for securing cables in various industrial and outdoor environments.
Length 521mm
Width 4.60mm
Colour Metal
Material Stainless steel
Type Cable Ties
Gearing None
Material (details) SS304
Max. bundle diameter 152mm

Reviews

Be the first to submit a review

Trustpilot