KSS 28530c1327 BST362 Metal Cable Tie 362x4.6mm Stainless Steel

MPN
28530c1327
Brand
KSS
GTIN-14
04717104032597
Order Code
09-6666
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.625
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,106 in stock

The KSS BST362 is a stainless steel cable tie measuring 362 mm by 4.6 mm. It is designed for cable bundling and effective cable management. Typically used in industrial settings, this durable tie is ideal for securing cables in harsh environments.
Length 362mm
Width 4.60mm
Colour Metal
Material Stainless steel
Type Cable Ties
Gearing None
Material (details) SS304
Max. bundle diameter 102mm

Reviews

Be the first to submit a review

Trustpilot