KSS 28530c1331 BST362L Stainless Steel Cable Tie 362x7.9mm Durable

MPN
28530c1331
Brand
KSS
GTIN-14
04717104400594
Order Code
09-6669
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.825
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 351 in stock

The KSS BST362L Stainless Steel Cable Tie measures 362 mm in length and 7.9 mm in width. This durable metal cable tie is ideal for cable bundling and management in various environments. It is suitable for securing cables and wires efficiently.
Length 362mm
Width 7.90mm
Colour Metal
Material Stainless steel
Type Cable Ties
Gearing None
Material (details) SS304
Max. bundle diameter 102mm

Reviews

Be the first to submit a review

Trustpilot