Kopp Communications & Control Cables Sheathed cable 617367

Kopp Brand: Kopp
The sheathed cables by Kopp, characterised by their grey colour, fire resistance, and durability, are available in various lengths and designed for secure and reliable wiring solutions.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Conductor Cross Section Length Cable Diameter Nominal cross section conductor Outer diameter approximate Suitable for underground installation Colour Insulation Material Core identification Drain wire Halogen-free Material core insulation Max. permitted conductor temperature Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Nominal voltage U
Kopp 150805849 Sheathed Cable NYM-J 3G1.5mm² Grey 5m FR-Lt.
Kopp 150805849 Sheathed Cable NYM-J 3G1.5mm² Grey 5m FR-Lt.
Order code: 04-6603
MPN: 150805849
1+ £10.18
Price per unit Ex VAT
3 1.50mm² 5m 8mm 1.50mm² 8.0mm false Grey Polyvinyl Chloride (PVC) Colour false No Polyvinyl chloride (PVC) 70°C +70°C +70°C -40°C +5°C 300V 500V
Kopp 150810841 Sheathed Cable 10m Grey NYM-J 3G 1.5mm² Fire Resistant
Kopp 150810841 Sheathed Cable 10m Grey NYM-J 3G 1.5mm² Fire Resistant
Standard range
Order code: 04-6604
MPN: 150810841

Despatched within 4 working days - 10 in stock
1+ £20.50
Price per unit Ex VAT
3 1.50mm² 10m 8mm 1.50mm² 8.0mm false Grey Polyvinyl Chloride (PVC) Colour false No Polyvinyl chloride (PVC) 70°C +70°C +70°C -40°C +5°C 300V 500V
Kopp 150825001 Sheathed Cable NYM-J 3G1.5mm² Grey 25m Durable Wiring
Kopp 150825001 Sheathed Cable NYM-J 3G1.5mm² Grey 25m Durable Wiring
Standard range
Order code: 04-6605
MPN: 150825001

Despatched within 4 working days - 6 in stock
1+ £45.31
Price per unit Ex VAT
3 1.50mm² 25m 8mm 1.50mm² 8.0mm false Grey Polyvinyl Chloride (PVC) Colour false No Polyvinyl chloride (PVC) 70°C +70°C +70°C -40°C +5°C 300V 500V
Kopp 153025000 FR-Lt Sheathed Cable NYM-J 5G1.5mm² Grey 25m
Kopp 153025000 FR-Lt Sheathed Cable NYM-J 5G1.5mm² Grey 25m
Order code: 04-6621
MPN: 153025000
1+ £63.66
Price per unit Ex VAT
5 1.50mm² 25m 9.50mm 1.50mm² 9.5mm Grey Polyvinyl Chloride (PVC) Colour false No Polyvinyl chloride (PVC) 70°C +70°C +70°C -40°C +5°C 300V 500V
Kopp 153110843 Sheathed Cable 10m NYM-J 3G 2.50mm² Grey
Kopp 153110843 Sheathed Cable 10m NYM-J 3G 2.50mm² Grey
Order code: 04-6622
MPN: 153110843
1+ £25.32
Price per unit Ex VAT
3 2.50mm² 10m 9.50mm 2.50mm² 9.5mm Grey Polyvinyl Chloride (PVC) Colour false No Polyvinyl chloride (PVC) 70°C +70°C +70°C -40°C +5°C 300V 500V
Kopp 153125003 Sheathed Cable NYM-J 3G2.5mm² Grey 25m FR-Lt.
Kopp 153125003 Sheathed Cable NYM-J 3G2.5mm² Grey 25m FR-Lt.
Standard range
Order code: 04-6623
MPN: 153125003

Despatched within 4 working days - 6 in stock
1+ £65.76
Price per unit Ex VAT
3 2.50mm² 25m 9.50mm 2.50mm² 9.5mm Grey Polyvinyl Chloride (PVC) Colour false No Polyvinyl chloride (PVC) 70°C +70°C +70°C -40°C +5°C 300V 500V
Kopp 153225006 Sheathed Cable NYM-J 5G 2.50mm² Grey 25m
Kopp 153225006 Sheathed Cable NYM-J 5G 2.50mm² Grey 25m
Extended range
Order code: 04-6624
MPN: 153225006

Available to back order
1+ £122.35
Price per unit Ex VAT
5 2.50mm² 25m 11mm 2.50mm² 11.0mm Grey Polyvinyl Chloride (PVC) Colour false No Polyvinyl chloride (PVC) 70°C +70°C +70°C -40°C +5°C 300V 500V

Trustpilot