Kopp 150810841 Sheathed Cable 10m Grey NYM-J 3G 1.5mm² Fire Resistant

Image Representative of Range

Kopp 150810841 Sheathed Cable 10m Grey NYM-J 3G 1.5mm² Fire Resistant

MPN
150810841
Brand
Kopp
EAN-13
9008221508108
Order Code
04-6604
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The sheathed cable by Kopp, with the reference number 150810841, is grey and measures 10 metres in length. It features three conductors with a section of 1.50 mm², making it suitable for general electrical installations. This durable cable is typically used in indoor environments for powering lighting and small appliances.
Colour Grey
Number of Cores 3
Conductor Cross Section 1.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Cable Diameter 8mm
Core identification Colour
Drain wire false
Halogen-free No
Material core insulation Polyvinyl chloride (PVC)
Max. permitted conductor temperature 70°C
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal cross section conductor 1.50mm²
Nominal Voltage 300V
Nominal voltage U 500V
Nominal Voltage U0 300V
Outer diameter approximate 8.0mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Screen false
Shielded No
Sold by Metre No
Suitable for underground installation false
Type NYM-J

Reviews

Be the first to submit a review

Trustpilot