Kopp 150825001 Sheathed Cable NYM-J 3G1.5mm² Grey 25m Durable Wiring

Image Representative of Range

Kopp 150825001 Sheathed Cable NYM-J 3G1.5mm² Grey 25m Durable Wiring

MPN
150825001
Brand
Kopp
EAN-13
4008221508257
Order Code
04-6605
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £45.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This sheathed cable by Kopp features a grey outer layer and measures 25 meters in length, with a cross-section of 1.50 mm². It is designed for electrical installations, offering durability and flexibility for indoor use. Typical applications include residential and commercial building wiring.
Colour Grey
Number of Cores 3
Conductor Cross Section 1.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 25m
Cable Diameter 8mm
Core identification Colour
Drain wire false
Halogen-free No
Material core insulation Polyvinyl chloride (PVC)
Max. permitted conductor temperature 70°C
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal cross section conductor 1.50mm²
Nominal Voltage 300V
Nominal voltage U 500V
Nominal Voltage U0 300V
Outer diameter approximate 8.0mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Screen false
Shielded No
Sold by Metre No
Suitable for underground installation false
Type NYM-J

Reviews

Be the first to submit a review

Trustpilot