Kopp 153025000 FR-Lt Sheathed Cable NYM-J 5G1.5mm² Grey 25m

Image Representative of Range

Kopp 153025000 FR-Lt Sheathed Cable NYM-J 5G1.5mm² Grey 25m

MPN
153025000
Brand
Kopp
EAN-13
4008221530258
Order Code
04-6621
Country of Origin
Germany
View Full Product Range (7)

Discontinued


Kopp manufactures a grey sheathed cable, model number 153025000, with a specification of NYM-J 5 G 1.50 mm² and a length of 25 metres. It features durable construction suitable for fixed installations in dry, damp, or wet environments. This cable is typically used in residential or commercial electrical wiring projects.
Colour Grey
Number of Cores 5
Conductor Cross Section 1.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 25m
Cable Diameter 9.50mm
Core identification Colour
Drain wire false
Halogen-free No
Material core insulation Polyvinyl chloride (PVC)
Max. permitted conductor temperature 70°C
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal cross section conductor 1.50mm²
Nominal Voltage 300V
Nominal voltage U 500V
Nominal Voltage U0 300V
Outer diameter approximate 9.5mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Screen false
Shielded No
Sold by Metre No
Type NYM-J

Trustpilot