Kopp 153125003 Sheathed Cable NYM-J 3G2.5mm² Grey 25m FR-Lt.

Image Representative of Range

Kopp 153125003 Sheathed Cable NYM-J 3G2.5mm² Grey 25m FR-Lt.

MPN
153125003
Brand
Kopp
EAN-13
4008221531255
Order Code
04-6623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £65.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kopp sheathed cable NYM-J 3 G 2.50 mm² is designed for electrical installations requiring reliable insulation. With a length of 25 metres and resilient grey sheathing, it is ideal for indoor wiring in dry, damp, or wet conditions. The cable's robust construction makes it suitable for both residential and commercial applications.
Colour Grey
Number of Cores 3
Conductor Cross Section 2.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 25m
Cable Diameter 9.50mm
Core identification Colour
Drain wire false
Halogen-free No
Material core insulation Polyvinyl chloride (PVC)
Max. permitted conductor temperature 70°C
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal cross section conductor 2.50mm²
Nominal Voltage 300V
Nominal voltage U 500V
Nominal Voltage U0 300V
Outer diameter approximate 9.5mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Screen false
Shielded No
Sold by Metre No
Type NYM-J

Reviews

Be the first to submit a review

Trustpilot