Kopp 153110843 Sheathed Cable 10m NYM-J 3G 2.50mm² Grey

Image Representative of Range

Kopp 153110843 Sheathed Cable 10m NYM-J 3G 2.50mm² Grey

MPN
153110843
Brand
Kopp
EAN-13
9008221531106
Order Code
04-6622
Country of Origin
Germany
View Full Product Range (7)

Discontinued


The Kopp sheathed cable NYM-J 3 G 2.50 mm² in grey is 10 metres long. It offers reliable insulation and protection, ideal for indoor electrical installations. Typically used in residential and commercial wiring projects, it is designed for safe and efficient power distribution.
Colour Grey
Number of Cores 3
Conductor Cross Section 2.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Cable Diameter 9.50mm
Core identification Colour
Drain wire false
Halogen-free No
Material core insulation Polyvinyl chloride (PVC)
Max. permitted conductor temperature 70°C
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal cross section conductor 2.50mm²
Nominal Voltage 300V
Nominal voltage U 500V
Nominal Voltage U0 300V
Outer diameter approximate 9.5mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Screen false
Shielded No
Sold by Metre No
Type NYM-J

Trustpilot