Kopp 153225006 Sheathed Cable NYM-J 5G 2.50mm² Grey 25m

Image Representative of Range

Kopp 153225006 Sheathed Cable NYM-J 5G 2.50mm² Grey 25m

MPN
153225006
Brand
Kopp
EAN-13
4008221532252
Order Code
04-6624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £122.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kopp manufactures the sheathed cable NYM-J 5 G 2.50 mm², which is grey and measures 25 metres in length. It features five conductors with a cross-section of 2.50 mm², making it suitable for indoor electrical installations. This cable is typically used for power distribution in residential and commercial settings.
Colour Grey
Number of Cores 5
Conductor Cross Section 2.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 25m
Cable Diameter 11mm
Core identification Colour
Drain wire false
Halogen-free No
Material core insulation Polyvinyl chloride (PVC)
Max. permitted conductor temperature 70°C
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal cross section conductor 2.50mm²
Nominal Voltage 300V
Nominal voltage U 500V
Nominal Voltage U0 300V
Outer diameter approximate 11.0mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Screen false
Shielded No
Sold by Metre No
Type NYM-J

Reviews

Be the first to submit a review

Trustpilot