Kopp 150805849 Sheathed Cable NYM-J 3G1.5mm² Grey 5m FR-Lt.

Image Representative of Range

Kopp 150805849 Sheathed Cable NYM-J 3G1.5mm² Grey 5m FR-Lt.

MPN
150805849
Brand
Kopp
EAN-13
9008221508054
Order Code
04-6603
Country of Origin
Germany
View Full Product Range (7)

Discontinued


The Kopp sheathed cable NYM-J 3 G 1.50 mm² in grey is 5 metres long, suitable for various electrical installations. It features durable sheathing for protection and reliability. Typical applications include domestic and commercial wiring where fixed installation is required.
Colour Grey
Number of Cores 3
Conductor Cross Section 1.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 5m
Cable Diameter 8mm
Core identification Colour
Drain wire false
Halogen-free No
Material core insulation Polyvinyl chloride (PVC)
Max. permitted conductor temperature 70°C
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal cross section conductor 1.50mm²
Nominal Voltage 300V
Nominal voltage U 500V
Nominal Voltage U0 300V
Outer diameter approximate 8.0mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Screen false
Shielded No
Sold by Metre No
Suitable for underground installation false
Type NYM-J

Trustpilot