Knipex 6402115ESD ESD End cutting nippers 115mm Black ergonomic handles |
16-6535
|
|
Despatched within 4 working days - 14 in stock
|
1+ £36.69
Price per unit Ex VAT
|
Electronic plier |
Yes |
115mm |
cutting edges with small bevel |
|
|
16mm |
|
EN 61340-5 |
ESD, |
11mm |
17mm |
6mm |
7.5mm |
|
|
End cutting nippers |
|
70g |
62mm |
Knipex 64 22 115 ESD End cutting nippers ESD 115 mm black |
16-6536
|
|
Available to back orderBack order, lead time 14 days
|
1+ £35.87
Price per unit Ex VAT
|
Electronic plier |
Yes |
115mm |
cutting edges with small bevel |
|
|
3mm |
|
EN 61340-5 |
ESD, |
11mm |
18mm |
20mm |
6mm |
End Cutter, mini-blade with small bevel |
|
End cutting nippers |
|
70g |
69mm |
Knipex 7702130ESD ESD Side Cutter 130mm for precision cutting tasks |
16-6537
|
|
Available to back orderBack order, lead time 14 days
|
1+ £34.69
Price per unit Ex VAT
|
Diagonal Cutter |
Yes |
130mm |
cutting edges with small bevel |
|
|
16.2mm |
0.3 - 2mm |
EN 61340-5 |
ESD, |
13mm |
18mm |
16.2mm |
8.5mm |
|
box joint |
Side cutter |
Tool steel |
81g |
50mm |
Knipex 7732130 Electrical Side Cutter 130 mm Precision Engineering Tool |
16-6538
|
|
Despatched within 4 working days - 7 in stock
|
1+ £34.60
Price per unit Ex VAT
|
Diagonal Cutter |
No |
130mm |
cutting edges with small bevel |
0.6 - 0.6mm |
1.3 - 1.3mm |
16.2mm |
0.3 - 2mm |
|
|
13mm |
17mm |
|
8.5mm |
|
box joint |
Side cutter |
Tool steel |
80g |
74mm |
Knipex 77 32 130 ESD Side Cutter ESD 130mm |
16-6539
|
|
Despatched within 4 working days - 2 in stock
|
1+ £36.26
Price per unit Ex VAT
|
Diagonal Cutter |
Yes |
130mm |
cutting edges with small bevel |
0.6 - 0.6mm |
1.3 - 1.3mm |
16.2mm |
0.3 - 2mm |
EN 61340-5 |
ESD, |
13mm |
17mm |
16.2mm |
8.5mm |
|
box joint |
Side cutter |
Tool steel |
80g |
80mm |
Knipex 7742130ESD Side Cutter ESD Safe 130mm |
16-6540
|
|
Despatched within 4 working days - 5 in stock
|
1+ £35.14
Price per unit Ex VAT
|
Diagonal Cutter |
Yes |
130mm |
cutting edges without bevel |
|
|
16.2mm |
0.3 - 1.6mm |
EN 61340-5 |
ESD, |
13mm |
17mm |
16.2mm |
8.5mm |
|
box joint |
Side cutter |
Tool steel |
80g |
69mm |
Knipex 7782130 Side cutter Electrical & precision engineering 130 mm |
16-6541
|
|
Available to back orderBack order, lead time 14 days
|
1+ £31.54
Price per unit Ex VAT
|
Diagonal Cutter |
No |
130mm |
cutting edges without bevel |
|
1.3 - 1.3mm |
16.2mm |
0.3 - 1.6mm |
|
|
13mm |
16mm |
16.2mm |
8.5mm |
|
box joint |
Side cutter |
Tool steel |
81g |
81mm |
Knipex 7782130 ESD Side cutter 130 mm Black Anti-static Precision Tool |
16-6542
|
|
Back order - 7 availableBack-order availability date - 15/11/2026
|
1+ £33.71
Price per unit Ex VAT
|
Diagonal Cutter |
Yes |
130mm |
cutting edges without bevel |
|
1.3 - 1.3mm |
16.2mm |
0.3 - 1.6mm |
EN 61340-5 |
ESD, |
13mm |
17mm |
16.2mm |
8.5mm |
|
box joint |
Side cutter |
Tool steel |
81g |
80mm |