Knipex 77 32 130 ESD Side Cutter ESD 130mm

MPN
77 32 130 ESD
Brand
KNIPEX
EAN-13
4003773089193
Order Code
16-6539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £36.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Knipex 77 32 130 ESD is a precision-engineered side cutter designed for professionals requiring reliable performance in static-sensitive environments. With a length of 130 mm, these cutters are constructed for efficient cable cutting and feature ESD (Electrostatic Discharge) protection, ensuring safe use around sensitive electronic components. The pliers deliver a sharp, clean cut and are typically employed in electronics, telecommunications, and fine electrical assembly work where precision and ESD control are paramount. The ergonomic design reduces hand strain, making it suitable for intricate work where accuracy is crucial.
Type Diagonal Cutter
ESD Safe Yes
Length 130mm
VDE Safe No
Bevel cutting edges with small bevel
Cutting capacities hard wire (diameter) 0.6 - 0.6mm
Cutting capacities medium hard wire (diameter) 1.3 - 1.3mm
Cutting capacities soft wire (diameter) 0.3 - 2mm
Cutting edge length 16.2mm
DIN Standard DIN ISO 9654
EN Standard EN 61340-5
Handles with multi-component grips
Handles Feature ESD,
Head mirror polished
Head width 13mm
Height 17mm
Jaw Length 16.2mm
Jaw Thickness 8.5mm
Joint Design box joint
Material Tool steel
Product Type Side cutter
Weight 80g
Width 80mm
Wire hardness (max.) hard wire 0.6mm
Wire hardness (max.) medium wire 1.3mm
Wire hardness (max.) soft wire 2mm

Reviews

Be the first to submit a review

Trustpilot