Knipex 64 22 115 ESD End cutting nippers ESD 115 mm black

MPN
64 22 115 ESD
Brand
Knipex
EAN-13
4003773025061
Order Code
16-6536
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £36.25 £36.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Knipex 64 22 115 ESD end cutting nippers are precision-engineered cutting tools designed for applications requiring static discharge protection. Featuring a compact length of 115 mm, these cutters provide excellent control and accessibility, making them suitable for use in confined spaces or precision tasks. The ESD designation indicates that these nippers are specially designed for environments where controlled dissipation of electrostatic charge is crucial, such as in the assembly and maintenance of electronic components and printed circuit boards. Manufactured from high-grade materials, they offer durability and reliability in engineering applications that demand precise cutting performance.
Type Electronic plier
ESD Safe Yes
Length 115mm
VDE Safe No
Bevel cutting edges with small bevel
Cutting edge length 3mm
DIN Standard DIN ISO 9654
EN Standard EN 61340-5
Handles with multi-component grips
Handles Feature ESD,
Head mirror polished
Head width 11mm
Height 18mm
Jaw Length 20mm
Jaw Thickness 6mm
Product Type End cutting nippers
Style End Cutter, mini-blade with small bevel
Weight 70g
Width 69mm

Reviews

Be the first to submit a review

Trustpilot