Knipex 6402115ESD ESD End cutting nippers 115mm Black ergonomic handles

MPN
64 02 115 ESD
Brand
KNIPEX
EAN-13
4003773082231
Order Code
16-6535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £36.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Knipex 64 02 115 ESD end cutting nippers, with its Manufacturer's Part Number, are precision-engineered tools for specialised cutting applications. These 115 mm cutters feature black ergonomic handles that provide comfort and control, essential for high-precision tasks. Designed with electrostatic discharge protection, they are particularly suited to environments where sensitive electronic components are present, minimising the risk of damage from static electricity. The nippers are ideal for cutting through smaller cables and wires, making them a valuable asset in electrical engineering, electronics manufacturing, and assembly applications where precision and component safety are paramount.
Type Electronic plier
ESD Safe Yes
Length 115mm
VDE Safe No
Bevel cutting edges with small bevel
Cutting edge length 16mm
DIN Standard DIN ISO 9654
EN Standard EN 61340-5
Handles with multi-component grips
Handles Feature ESD,
Head mirror polished
Head width 11mm
Height 17mm
Jaw Length 6mm
Jaw Thickness 7.5mm
Product Type End cutting nippers
Weight 70g
Width 62mm
Wire hardness (max.) hard wire 0.6mm
Wire hardness (max.) medium wire 1mm

Reviews

Be the first to submit a review

Trustpilot