Knipex 7742130ESD Side Cutter ESD Safe 130mm

MPN
77 42 130 ESD
Brand
KNIPEX
EAN-13
4003773089216
Order Code
16-6540
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £35.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Knipex 77 42 130 ESD is a high-precision side cutter specifically designed to provide efficient and safe cutting of electronic components and cables in environments sensitive to electrostatic discharge. Featuring a cutting edge hardness of approximately 60 HRC, it ensures clean cuts on soft to medium-hard wires. Its compact 130 mm length coupled with an ergonomically designed handle allows for excellent manoeuvrability and comfort during prolonged use. This tool is particularly suited for delicate work in electronics assembly and maintenance, offering engineers a reliable solution for cutting tasks in ESD-sensitive areas.
Type Diagonal Cutter
ESD Safe Yes
Length 130mm
VDE Safe No
Bevel cutting edges without bevel
Cutting capacities soft wire (diameter) 0.3 - 1.6mm
Cutting edge length 16.2mm
DIN Standard DIN ISO 9654
EN Standard EN 61340-5
Handles with multi-component grips
Handles Feature ESD,
Head mirror polished
Head width 13mm
Height 17mm
Jaw Length 16.2mm
Jaw Thickness 8.5mm
Joint Design box joint
Material Tool steel
Product Type Side cutter
Weight 80g
Width 69mm
Wire hardness (max.) medium wire 1.3mm
Wire hardness (max.) soft wire 1mm

Reviews

Be the first to submit a review

Trustpilot