Knipex 7782130 ESD Side cutter 130 mm Black Anti-static Precision Tool

MPN
77 82 130 ESD
Brand
KNIPEX
EAN-13
4003773089179
Order Code
16-6542
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 15/11/2026

Knipex 77 82 130 ESD is a precision side cutter measuring 130 mm in length, designed for use in environments sensitive to electrostatic discharge. This high-quality cutter is equipped with anti-static properties, making it suitable for cutting tasks involving electronic components and delicate cables without the risk of static damage. Engineered with the quality assurance of Knipex, the 77 82 130 ESD cutter is ideal for precision applications such as electronics assembly, repair of circuit boards, and intricate work requiring accuracy and care. The tool's ergonomic design enhances user comfort and efficiency, making it a reliable choice for professionals working in technical and electronic maintenance fields.
Type Diagonal Cutter
ESD Safe Yes
Length 130mm
VDE Safe No
Bevel cutting edges without bevel
Cutting capacities medium hard wire (diameter) 1.3 - 1.3mm
Cutting capacities soft wire (diameter) 0.3 - 1.6mm
Cutting edge length 16.2mm
DIN Standard DIN ISO 9654
EN Standard EN 61340-5
Handles with multi-component grips
Handles Feature ESD,
Head mirror polished
Head width 13mm
Height 17mm
Jaw Length 16.2mm
Jaw Thickness 8.5mm
Joint Design box joint
Material Tool steel
Product Type Side cutter
Weight 81g
Width 80mm
Wire hardness (max.) medium wire 1.3mm
Wire hardness (max.) soft wire 1mm

Reviews

Be the first to submit a review

Trustpilot