Knipex 7782130 Side cutter Electrical & precision engineering 130 mm

MPN
77 82 130
Brand
Knipex
EAN-13
4003773089162
Order Code
16-6541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £31.99 £31.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Knipex 77 82 130 is a precision-engineered side cutter designed for electrical and precision engineering applications, with a compact length of 130 mm. This high-performance cable cutter is specifically crafted to handle intricate cutting tasks where precision is paramount. The tool's design incorporates hardened cutting edges, capable of excising both soft and hard wires, ensuring clean and efficient results. Engineers and technicians use this side cutter in fields such as electrical maintenance, electronics assembly, and precision device fabrication, where reliability and accuracy are critical. Its ergonomic handle improves control and comfort during use, making it suitable for detailed work in confined spaces.
Type Diagonal Cutter
ESD Safe No
Length 130mm
VDE Safe No
Bevel cutting edges without bevel
Cutting capacities medium hard wire (diameter) 1.3 - 1.3mm
Cutting capacities soft wire (diameter) 0.3 - 1.6mm
Cutting edge length 16.2mm
DIN Standard DIN ISO 9654
Handles with multi-component grips
Head mirror polished
Head width 13mm
Height 16mm
Jaw Length 16.2mm
Jaw Thickness 8.5mm
Joint Design box joint
Material Tool steel
Product Type Side cutter
Weight 81g
Width 81mm
Wire hardness (max.) medium wire 1.3mm
Wire hardness (max.) soft wire 1mm

Reviews

Be the first to submit a review

Trustpilot