Knipex 7732130 Electrical Side Cutter 130 mm Precision Engineering Tool

MPN
77 32 130
Brand
KNIPEX
EAN-13
4003773089186
Order Code
16-6538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £34.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Knipex 77 32 130 is a precision-engineered electrical side cutter designed to deliver exceptional performance in demanding applications. This 130 mm cutter is crafted from high-grade materials to ensure durability and precise cutting action, making it ideal for handling delicate electronic components and fine wires typical in electrical and precision engineering contexts. Its ergonomic design reduces hand fatigue while enhancing cutting efficiency, offering a reliable solution in environments that require accuracy and control. Commonly employed in telecommunications, automotive, and circuit board assembly, this tool is indispensable for professionals seeking precision and reliability in their cutting tasks.
Type Diagonal Cutter
ESD Safe No
Length 130mm
VDE Safe No
Bevel cutting edges with small bevel
Cutting capacities hard wire (diameter) 0.6 - 0.6mm
Cutting capacities medium hard wire (diameter) 1.3 - 1.3mm
Cutting capacities soft wire (diameter) 0.3 - 2mm
Cutting edge length 16.2mm
DIN Standard DIN ISO 9654
Handles with multi-component grips
Head mirror polished
Head width 13mm
Height 17mm
Jaw Thickness 8.5mm
Joint Design box joint
Material Tool steel
Product Type Side cutter
Weight 80g
Width 74mm
Wire hardness (max.) hard wire 0.6mm
Wire hardness (max.) medium wire 1.3mm
Wire hardness (max.) soft wire 2mm

Reviews

Be the first to submit a review

Trustpilot