Knipex 7702130ESD ESD Side Cutter 130mm for precision cutting tasks

MPN
77 02 130 ESD
Brand
KNIPEX
EAN-13
4003773089209
Order Code
16-6537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £34.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Knipex 77 02 130 ESD is a precision-engineered side cutter designed for high-accuracy cutting tasks within electronic environments. Measuring 130 mm, it is tailored for durability and efficiency, featuring antistatic properties ideal for use in areas sensitive to electrostatic discharge, thereby safeguarding delicate electronic components. The tool is crafted for precision cutting of fine cables and wires, making it particularly suitable for telecommunications, computer hardware, and other electronic assembly tasks where exactness and protection against static are paramount. This side cutter combines ergonomic design with cutting-edge materials to deliver precise results in technical applications.
Type Diagonal Cutter
ESD Safe Yes
Length 130mm
VDE Safe No
Bevel cutting edges with small bevel
Cutting capacities soft wire (diameter) 0.3 - 2mm
Cutting edge length 16.2mm
DIN Standard DIN ISO 9654
EN Standard EN 61340-5
Handles with multi-component grips
Handles Feature ESD,
Head mirror polished
Head width 13mm
Height 18mm
Jaw Length 16.2mm
Jaw Thickness 8.5mm
Joint Design box joint
Material Tool steel
Product Type Side cutter
Weight 81g
Width 50mm
Wire hardness (max.) hard wire 2.8mm
Wire hardness (max.) medium wire 1.5mm
Wire hardness (max.) soft wire 2mm

Reviews

Be the first to submit a review

Trustpilot