Kash Mains & Equipment Cable Strand 622966

Kash Brand: Kash
The selection of parts from manufacturer Kash represents a group of diverse components that illustrate the variety and adaptability inherent in their offerings.
Description Image Product Buy Pricing (Ex VAT) Colour Length Conductor Cross Section Sold by Metre Number of Cores AWG Insulation Material Halogen-free Maximum Temperature Min. temperature Nominal Voltage Packaged Test Voltage Type
Kash 70I107 LiY-Z Cable 2x1.50mm² White 10m
Kash 70I107 LiY-Z Cable 2x1.50mm² White 10m
Order code: 09-5961
MPN: 70I107
1+ £14.12
Price per unit Ex VAT
White 10m 2 x 1.50mm² No 2 Not Applicable Polyvinyl Chloride (PVC) No +80°C -5°C 300V Yes 2000V LiY-Z
Kash 70I110 Strand Cable 2x1.50mm² Black 10m
Kash 70I110 Strand Cable 2x1.50mm² Black 10m
Order code: 09-5962
MPN: 70I110
1+ £13.52
Price per unit Ex VAT
Black 10m 2 x 1.50mm² No 2 Not Applicable Polyvinyl Chloride (PVC) No +80°C -5°C 300V Yes 2000V LiY-Z
Kash 70I111 Strand Cable 2x1.50mm² Black 20m
Kash 70I111 Strand Cable 2x1.50mm² Black 20m
Order code: 09-5963
MPN: 70I111
1+ £22.28
Price per unit Ex VAT
Black 20m 2 x 1.50mm² No 2 Not Applicable Polyvinyl Chloride (PVC) No +80°C -5°C 300V Yes 2000V LiY-Z
Kash 70I112 Strand Cable 2x1.50mm² Black 30m
Kash 70I112 Strand Cable 2x1.50mm² Black 30m
Order code: 09-5964
MPN: 70I112
1+ £27.26
Price per unit Ex VAT
Black 30m 2 x 1.50mm² No 2 Not Applicable Polyvinyl Chloride (PVC) No +80°C -5°C 300V Yes 2000V LiY-Z
Kash 70I113 Strand LiY-Z Cable 2x2.50mm² White 10m
Kash 70I113 Strand LiY-Z Cable 2x2.50mm² White 10m
Standard range
Order code: 09-5965
MPN: 70I113

Despatched within 4 working days - 4 in stock
1+ £19.35
Price per unit Ex VAT
White 10m 2 x 2.50mm² Yes 2 Not Applicable Polyvinyl Chloride (PVC) No +80°C -5°C 300V Yes 2000V LiY-Z
Kash 70I118 Strand LiY-Z Cable 2x4mm² Black 10m
Kash 70I118 Strand LiY-Z Cable 2x4mm² Black 10m
Order code: 09-5966
MPN: 70I118
1+ £29.57
Price per unit Ex VAT
Black 10m 2 x 4mm² No 2 Not Applicable Polyvinyl Chloride (PVC) No +80°C -5°C 300V Yes 2000V LiY-Z

Trustpilot