Kash 70I112 Strand Cable 2x1.50mm² Black 30m

Image Representative of Range

Kash 70I112 Strand Cable 2x1.50mm² Black 30m

MPN
70I112
Brand
Kash
EAN-13
4016139187549
Order Code
09-5964
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kash 70I112 Strand LiY-Z 2 x 1.50 mm² Black 30 m is a wiring braid ideal for low voltage leads. It features a durable braid design suitable for internal and switchboard wiring. This product is excellent for use in low voltage feeder wire applications.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 30m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 2 x 1.50mm²
Halogen-free No
Maximum Temperature +80°C
Min. temperature -5°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Test Voltage 2000V
Type LiY-Z

Reviews

Be the first to submit a review

Trustpilot