Kash 70I118 Strand LiY-Z Cable 2x4mm² Black 10m

Image Representative of Range

Kash 70I118 Strand LiY-Z Cable 2x4mm² Black 10m

MPN
70I118
Brand
Kash
EAN-13
4016139187570
Order Code
09-5966
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Kash 70I118 Strand LiY-Z 2 x 4 mm² Black 10 m is a braid wire suitable for internal and switchboard wiring. It features low voltage leads designed for use in wiring applications requiring low voltage feeder wire. This product is ideal for precise and efficient electrical installations.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 2 x 4mm²
Halogen-free No
Maximum Temperature +80°C
Min. temperature -5°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Test Voltage 2000V
Type LiY-Z

Trustpilot