Kash 70I107 LiY-Z Cable 2x1.50mm² White 10m

Image Representative of Range

Kash 70I107 LiY-Z Cable 2x1.50mm² White 10m

MPN
70I107
Brand
Kash
EAN-13
4016139187587
Order Code
09-5961
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Kash wiring braid, model 70I107, features a dual-strand design with a cross-section of 1.50 mm². It is suited for internal and switchboard wiring, particularly in low voltage applications over the span of 10 metres. The white braid wire is ideal for low voltage leads and feeder wire systems.
Colour White
Number of Cores 2
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 2 x 1.50mm²
Halogen-free No
Maximum Temperature +80°C
Min. temperature -5°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Test Voltage 2000V
Type LiY-Z

Trustpilot