Kash 70I111 Strand Cable 2x1.50mm² Black 20m

Image Representative of Range

Kash 70I111 Strand Cable 2x1.50mm² Black 20m

MPN
70I111
Brand
Kash
EAN-13
4016139187525
Order Code
09-5963
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Kash 70I111, a black, braid wire with specifications of LIYZ 2 x 1.50 mm² and a length of 20 metres. This low voltage feeder wire is ideal for internal and switchboard wiring. It is durable and suitable for various applications in low voltage lead systems.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 20m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 2 x 1.50mm²
Halogen-free No
Maximum Temperature +80°C
Min. temperature -5°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Test Voltage 2000V
Type LiY-Z

Reviews

Be the first to submit a review

Trustpilot