Kash 70I113 Strand LiY-Z Cable 2x2.50mm² White 10m

Image Representative of Range

Kash 70I113 Strand LiY-Z Cable 2x2.50mm² White 10m

MPN
70I113
Brand
Kash
EAN-13
4016139187624
Order Code
09-5965
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kash 70I113 is a white, 2 x 2.50 mm² wiring braid available in a 10 m length. It is suitable for low voltage internal and switchboard wiring applications. This robust strand wire is ideal for creating efficient low voltage connections in various electrical settings.
Colour White
Number of Cores 2
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 2 x 2.50mm²
Halogen-free No
Maximum Temperature +80°C
Min. temperature -5°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre Yes
Test Voltage 2000V
Type LiY-Z

Reviews

Be the first to submit a review

Trustpilot