Kash 70I110 Strand Cable 2x1.50mm² Black 10m

Image Representative of Range

Kash 70I110 Strand Cable 2x1.50mm² Black 10m

MPN
70I110
Brand
Kash
EAN-13
4016139187532
Order Code
09-5962
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Kash 70I110, a strand wiring braid with specifications of LiY-Z 2 x 1.50 mm² in a black colour, measuring 10 metres in length. This low voltage wire is suitable for use in internal and switchboard wiring applications. It is ideal for low voltage leads and feeder wires.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 2 x 1.50mm²
Halogen-free No
Maximum Temperature +80°C
Min. temperature -5°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Test Voltage 2000V
Type LiY-Z

Trustpilot