Kahlert Licht Mini Jack Socket 2.6 mm Pin Dia Grey Straight 1 piece |
12-2216
|
|
Despatched within 4 working days - 99 in stock
|
20+ £0.238
Price per unit Ex VAT
|
Grey |
|
Screws |
Socket, straight |
Socket |
Straight |
Insulated |
2.6mm |
Socket, straight |
Kahlert Licht Mini Jack Socket 2.6mm Pin Diameter Brown Straight 1 piece |
12-2217
|
|
Despatched within 4 working days - 40 in stock
|
50+ £0.081
Price per unit Ex VAT
|
Brown |
Yes |
Screws |
Socket, straight |
Socket |
Straight |
Insulated |
2.6mm |
Socket, straight |
Kahlert Licht Mini Jack Socket 2.6mm Pin Diameter Orange 1 piece |
12-2221
|
|
Despatched within 4 working days - 144 in stock
|
20+ £0.238
Price per unit Ex VAT
|
Orange |
|
Screws |
Socket, straight |
Socket |
Straight |
Insulated |
2.6mm |
Socket, straight |
Kahlert Licht Mini Jack Socket 2.6mm Pin Straight Red 1 piece |
12-2222
|
|
Despatched within 4 working days - 4,766 in stock
|
20+ £0.238
Price per unit Ex VAT
|
Red |
Yes |
|
Socket, straight |
Socket |
Straight |
Insulated |
2.6mm |
Socket, straight |
Kahlert Licht Mini Jack Socket Straight 2.6 mm Pin Yellow 1 Piece |
12-2223
|
|
Despatched within 4 working days - 524 in stock
|
20+ £0.218
Price per unit Ex VAT
|
Yellow |
Yes |
|
Socket, straight |
Socket |
Straight |
Insulated |
2.6mm |
Socket, straight |
Kahlert Licht Mini Jack Socket Blue 2.6mm 1 piece Straight Pin |
12-2224
|
|
Despatched within 4 working days - 189 in stock
|
20+ £0.242
Price per unit Ex VAT
|
Blue |
Yes |
|
Socket, straight |
Socket |
Straight |
Insulated |
2.6mm |
Socket, straight |
Kahlert Licht Mini Jack Socket Straight Pin 2.6mm Black 1 piece |
12-2226
|
|
Despatched within 4 working days - 3,319 in stock
|
20+ £0.238
Price per unit Ex VAT
|
Black |
|
|
Socket, straight |
Socket |
Straight |
Insulated |
2.6mm |
Socket, straight |
Kahlert Licht Mini Jack Socket 2.6mm Pin Diameter White 1 piece |
12-2227
|
|
Despatched within 4 working days - 190 in stock
|
20+ £0.238
Price per unit Ex VAT
|
White |
|
|
Socket, straight |
Socket |
Straight |
Insulated |
2.6mm |
Socket, straight |
Kahlert Licht Mini Jack Socket 2.6mm Green Straight 1 Piece |
12-2228
|
|
|
20+ £0.238
Price per unit Ex VAT
|
Green |
|
|
Socket, straight |
Socket |
Straight |
Insulated |
2.6mm |
Socket, straight |