Kahlert Licht Mini Jack Socket 2.6 mm Pin Dia Grey Straight 1 piece

Image Representative of Range

Kahlert Licht Mini Jack Socket 2.6 mm Pin Dia Grey Straight 1 piece

MPN
n/a
EAN-13
2050001570703
Order Code
12-2216
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Kahlert Licht mini jack socket features a straight design with a 2.6 mm pin diameter and comes in a grey finish. This compact socket is ideal for connecting audio equipment, laboratory instruments, or devices requiring secure plug connections. Its versatile size makes it suitable for integrating with both 2 mm and 4 mm jack systems in various electronic setups.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Straight
Colour Grey
Connection Screws
Insulation Material Insulated
Pin Ø 2.6mm
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot