Kahlert Licht Mini Jack Socket Straight 2.6 mm Pin Yellow 1 Piece

Image Representative of Range

Kahlert Licht Mini Jack Socket Straight 2.6 mm Pin Yellow 1 Piece

MPN
n/a
EAN-13
2050000236761
Order Code
12-2223
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 564 in stock

The Kahlert Licht mini jack socket features a straight pin with a 2.6 mm diameter and comes in yellow. It is typically used in laboratory applications as a connector for safety sockets or jack plugs. Ideal for miniature and precise couplings, it ensures secure and reliable connections in technical and electronic setups.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Yellow
Insulation Material Insulated
Pin Ø 2.6mm
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot