Christmas Opening Hours and Delivery Dates here
Kahlert Licht Mini Jack Socket 2.6mm Green Straight 1 Piece

Image Representative of Range

Kahlert Licht Mini Jack Socket 2.6mm Green Straight 1 Piece

Order Code:

12-2228

Brand: Kahlert Licht MPN: n/a EAN-13: 2050000236792
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
20+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
41 available to back orderBack-order availability date - 15/01/2026

The Kahlert Licht mini jack socket is a straight, green connector with a 2.6 mm pin diameter. It is typically used in laboratory settings for connecting various components. This durable and secure connector is ideal for integrating with 2 mm or 4 mm jack systems.
Type Socket, straight
Colour Green
Insulation Material Insulated
Pin Ø 2.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot